Micro-Measurements P3 Series Strain Gauge, ±31000 με Range, 35 → 120 → 1000Ω

RS Stock No.: 223-6455Brand: Micro-MeasurementsManufacturers Part No.: MM120-001469
View all in Strain Gauges

Technical Document

Specifications

Force/ Load Measurement Range

±31000 με

Gauge Resistance

35 → 120 → 1000Ω

Series

P3

Terminal Type

4-Channel Strain Indicator Recorder

Width

228mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Gauge Factor

0.500 → 9.900

Dimensions

228 x 152 x 152 mm

Accuracy

±1 %

Country of Origin

Taiwan, Province Of China

€ 8,094.72

€ 8,094.72 1 Box of 1 (ex VAT)

€ 9,632.72

€ 9,632.72 1 Box of 1 (inc. VAT)

Micro-Measurements P3 Series Strain Gauge, ±31000 με Range, 35 → 120 → 1000Ω

€ 8,094.72

€ 8,094.72 1 Box of 1 (ex VAT)

€ 9,632.72

€ 9,632.72 1 Box of 1 (inc. VAT)

Micro-Measurements P3 Series Strain Gauge, ±31000 με Range, 35 → 120 → 1000Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Force/ Load Measurement Range

±31000 με

Gauge Resistance

35 → 120 → 1000Ω

Series

P3

Terminal Type

4-Channel Strain Indicator Recorder

Width

228mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Gauge Factor

0.500 → 9.900

Dimensions

228 x 152 x 152 mm

Accuracy

±1 %

Country of Origin

Taiwan, Province Of China