Microchip SRAM Memory Chip, 23LCV512-I/SN- 512kbit

RS Stock No.: 178-4054Brand: MicrochipManufacturers Part No.: 23LCV512-I/SN
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Number of Words

64K

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Supply Voltage

5.5 V

Height

1.25mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Width

3.9mm

Product details

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 324.00

€ 3.24 Each (In a Tube of 100) (ex VAT)

€ 385.56

€ 3.856 Each (In a Tube of 100) (inc. VAT)

Microchip SRAM Memory Chip, 23LCV512-I/SN- 512kbit

€ 324.00

€ 3.24 Each (In a Tube of 100) (ex VAT)

€ 385.56

€ 3.856 Each (In a Tube of 100) (inc. VAT)

Microchip SRAM Memory Chip, 23LCV512-I/SN- 512kbit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Number of Words

64K

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Supply Voltage

5.5 V

Height

1.25mm

Maximum Operating Temperature

+85 °C

Length

4.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Width

3.9mm

Product details

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more