Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Maximum Random Access Time
900ns
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Product details
24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
€ 6.94
€ 6.94 Each (ex VAT)
€ 8.26
€ 8.26 Each (inc. VAT)
Standard
1
€ 6.94
€ 6.94 Each (ex VAT)
€ 8.26
€ 8.26 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Maximum Random Access Time
900ns
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Product details