Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip 24AA32AFT-I/OT, 32kB EEPROM Memory, 900ns 5-Pin SOT-23 Serial-2 Wire, Serial-I2C

RS Stock No.: 823-4539Brand: MicrochipManufacturers Part No.: 24AA32AFT-I/OT
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

32kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

4K

Product details

24AA32AF/24LC32AF I²C™ Serial EEPROM

Microchip’s 24AA32AF/24LC32AF family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single Supply with Operation down to 1.7V for 24AA32AF devices, 2.5V for 24LC32AF devices
Low-Power CMOS Technology: Read current 400 μA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Packages with 3 Address Pins are Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms (maximum)
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect for 1/4 Array
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 13.00

€ 0.65 Each (In a Pack of 20) (ex VAT)

€ 15.47

€ 0.774 Each (In a Pack of 20) (inc. VAT)

Microchip 24AA32AFT-I/OT, 32kB EEPROM Memory, 900ns 5-Pin SOT-23 Serial-2 Wire, Serial-I2C
Select packaging type

€ 13.00

€ 0.65 Each (In a Pack of 20) (ex VAT)

€ 15.47

€ 0.774 Each (In a Pack of 20) (inc. VAT)

Microchip 24AA32AFT-I/OT, 32kB EEPROM Memory, 900ns 5-Pin SOT-23 Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

32kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

4K

Product details

24AA32AF/24LC32AF I²C™ Serial EEPROM

Microchip’s 24AA32AF/24LC32AF family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features

Single Supply with Operation down to 1.7V for 24AA32AF devices, 2.5V for 24LC32AF devices
Low-Power CMOS Technology: Read current 400 μA (maximum), Standby current 1 μA (maximum)
2-Wire Serial Interface, I2C™ Compatible
Packages with 3 Address Pins are Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 5 ms (maximum)
Self-Timed Erase/Write Cycle
32-Byte Page Write Buffer
Hardware Write-Protect for 1/4 Array
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years

EEPROM Serial Access - Microchip