E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip 24CSM01-E/SM, 1Mbit EEPROM Chip, 400ns 8-Pin SOIJ Serial

RS Stock No.: 559-490Brand: MicrochipManufacturers Part No.: 24CSM01-E/SM
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

400ns

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (ex VAT)

Microchip 24CSM01-E/SM, 1Mbit EEPROM Chip, 400ns 8-Pin SOIJ Serial

P.O.A.

1 Pack of 1 (ex VAT)

Microchip 24CSM01-E/SM, 1Mbit EEPROM Chip, 400ns 8-Pin SOIJ Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

400ns

Country of Origin

Thailand