Microchip 24CSM01-I/MS, 1Mbit EEPROM Chip, 70ns 8-Pin MSOP Serial
Technical Document
Specifications
Memory Size
1Mbit
Interface Type
Serial
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
70ns
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1 Pack of 1 (ex VAT)
Microchip 24CSM01-I/MS, 1Mbit EEPROM Chip, 70ns 8-Pin MSOP Serial
2
P.O.A.
1 Pack of 1 (ex VAT)
Microchip 24CSM01-I/MS, 1Mbit EEPROM Chip, 70ns 8-Pin MSOP Serial
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Memory Size
1Mbit
Interface Type
Serial
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
70ns
Country of Origin
Thailand