Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Random Access Time
400ns
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Product details
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
€ 7.30
€ 1.46 Each (In a Pack of 5) (ex VAT)
€ 8.69
€ 1.737 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 7.30
€ 1.46 Each (In a Pack of 5) (ex VAT)
€ 8.69
€ 1.737 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.46 | € 7.30 |
25+ | € 1.46 | € 7.30 |
Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Random Access Time
400ns
Number of Words
32K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Product details