Microchip 24FC256-I/ST, 256kbit Serial EEPROM Memory, 400ns 8-Pin TSSOP Serial-I2C

RS Stock No.: 667-8198Brand: MicrochipManufacturers Part No.: 24FC256-I/ST
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

400ns

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 2.88

€ 1.44 Each (In a Pack of 2) (ex VAT)

€ 3.43

€ 1.714 Each (In a Pack of 2) (inc. VAT)

Microchip 24FC256-I/ST, 256kbit Serial EEPROM Memory, 400ns 8-Pin TSSOP Serial-I2C
Select packaging type

€ 2.88

€ 1.44 Each (In a Pack of 2) (ex VAT)

€ 3.43

€ 1.714 Each (In a Pack of 2) (inc. VAT)

Microchip 24FC256-I/ST, 256kbit Serial EEPROM Memory, 400ns 8-Pin TSSOP Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 1.44€ 2.88
10 - 22€ 1.41€ 2.82
24 - 98€ 1.41€ 2.82
100+€ 1.38€ 2.76

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

400ns

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip