E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip 24LC512-E/P, 512kbit Serial EEPROM Memory, 1000ns 8-Pin PDIP Serial-I2C

RS Stock No.: 823-1255Brand: MicrochipManufacturers Part No.: 24LC512-E/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Number of Words

64

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
Stock information temporarily unavailable.

€ 16.45

€ 3.29 Each (In a Pack of 5) (ex VAT)

€ 19.58

€ 3.915 Each (In a Pack of 5) (inc. VAT)

Microchip 24LC512-E/P, 512kbit Serial EEPROM Memory, 1000ns 8-Pin PDIP Serial-I2C
Select packaging type

€ 16.45

€ 3.29 Each (In a Pack of 5) (ex VAT)

€ 19.58

€ 3.915 Each (In a Pack of 5) (inc. VAT)

Microchip 24LC512-E/P, 512kbit Serial EEPROM Memory, 1000ns 8-Pin PDIP Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Number of Words

64

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in