Microchip 24LC512-E/SN, 512kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

RS Stock No.: 823-1259Brand: MicrochipManufacturers Part No.: 24LC512-E/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

€ 15.15

€ 3.03 Each (In a Pack of 5) (ex VAT)

€ 18.03

€ 3.606 Each (In a Pack of 5) (inc. VAT)

Microchip 24LC512-E/SN, 512kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Select packaging type

€ 15.15

€ 3.03 Each (In a Pack of 5) (ex VAT)

€ 18.03

€ 3.606 Each (In a Pack of 5) (inc. VAT)

Microchip 24LC512-E/SN, 512kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Data Retention

>200yr

Maximum Random Access Time

1000ns

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip