Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
100ns
Number of Words
8K
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Product details
25AA640A/25LC640A SPI Serial EEPROM
EEPROM Serial Access - Microchip

€ 5.85
€ 1.17 Each (In a Pack of 5) (ex VAT)
€ 6.96
€ 1.392 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 5.85
€ 1.17 Each (In a Pack of 5) (ex VAT)
€ 6.96
€ 1.392 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
100ns
Number of Words
8K
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Product details
25AA640A/25LC640A SPI Serial EEPROM
EEPROM Serial Access - Microchip
