Microchip N-Channel MOSFET, 230 mA, 60 V, 3-Pin TO-92 2N7008-G

RS Stock No.: 916-3721Brand: MicrochipManufacturers Part No.: 2N7008-G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

230 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.06mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.08mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Product details

2N7008 N-Channel MOSFET Transistors

The Microchip 2N7008 is an enhancement-mode (normally off) transistor that utilises a vertical DMOS structure. The design combines the power handling capabilities of a Bipolar Transistor with the high input impedance and positive temperature coefficient of MOS devices.

Features

Free from Secondary Breakdown
Low-Power Drive Requirement
Ease of Parallel Operation
Low CISS and Fast Switching speeds
Excellent Thermal Stability
Integral Source-Drain diode
High Input Impedance and High Gain

MOSFET Transistors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.50

€ 0.78 Each (In a Pack of 25) (ex VAT)

€ 23.20

€ 0.928 Each (In a Pack of 25) (inc. VAT)

Microchip N-Channel MOSFET, 230 mA, 60 V, 3-Pin TO-92 2N7008-G
Select packaging type

€ 19.50

€ 0.78 Each (In a Pack of 25) (ex VAT)

€ 23.20

€ 0.928 Each (In a Pack of 25) (inc. VAT)

Microchip N-Channel MOSFET, 230 mA, 60 V, 3-Pin TO-92 2N7008-G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75€ 0.78€ 19.50
100+€ 0.70€ 17.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

230 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.06mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.08mm

Maximum Operating Temperature

+150 °C

Height

5.33mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Product details

2N7008 N-Channel MOSFET Transistors

The Microchip 2N7008 is an enhancement-mode (normally off) transistor that utilises a vertical DMOS structure. The design combines the power handling capabilities of a Bipolar Transistor with the high input impedance and positive temperature coefficient of MOS devices.

Features

Free from Secondary Breakdown
Low-Power Drive Requirement
Ease of Parallel Operation
Low CISS and Fast Switching speeds
Excellent Thermal Stability
Integral Source-Drain diode
High Input Impedance and High Gain

MOSFET Transistors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more