Microchip AT24C64D-SSHM-T, 64kbit EEPROM Memory Chip, 550ns 8-Pin SOIC-8 Serial-2 Wire, Serial-I2C

Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
SOIC-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
550ns
Data Retention
100yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
€ 2,080.00
€ 0.52 Each (On a Reel of 4000) (ex VAT)
€ 2,475.20
€ 0.619 Each (On a Reel of 4000) (inc. VAT)
4000
€ 2,080.00
€ 0.52 Each (On a Reel of 4000) (ex VAT)
€ 2,475.20
€ 0.619 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
SOIC-8
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
550ns
Data Retention
100yr
Number of Words
8K
Minimum Operating Temperature
-40 °C