Technical Document
Specifications
Brand
MicrochipMemory Size
8kB
Interface Type
Serial
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
1K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
80ns
Data Retention
100yr
Number of Words
1K
Minimum Operating Temperature
-40 °C
€ 15.75
€ 0.63 Each (In a Pack of 25) (ex VAT)
€ 18.74
€ 0.75 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 15.75
€ 0.63 Each (In a Pack of 25) (ex VAT)
€ 18.74
€ 0.75 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
8kB
Interface Type
Serial
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
1K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
80ns
Data Retention
100yr
Number of Words
1K
Minimum Operating Temperature
-40 °C