Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Interface Type
SPI
Package Type
UDFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
5ns
Country of Origin
Philippines
€ 4,850.00
€ 0.97 Each (On a Reel of 5000) (ex VAT)
€ 5,771.50
€ 1.154 Each (On a Reel of 5000) (inc. VAT)
Microchip AT25160B-MAPDGV-T, 16kbit EEPROM Chip, 5ns 8-Pin UDFN SPI
5000
€ 4,850.00
€ 0.97 Each (On a Reel of 5000) (ex VAT)
€ 5,771.50
€ 1.154 Each (On a Reel of 5000) (inc. VAT)
Microchip AT25160B-MAPDGV-T, 16kbit EEPROM Chip, 5ns 8-Pin UDFN SPI
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
16kbit
Interface Type
SPI
Package Type
UDFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Random Access Time
5ns
Country of Origin
Philippines