E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip 256kbit EPROM Chip 28-Pin PDIP

RS Stock No.: 898-8652Brand: MicrochipManufacturers Part No.: AT27C256R-45PU
brand-logo
View all in EPROM

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Maximum Random Access Time

45ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37.33 x 13.97 x 4.44mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-45PU
€ 5.343Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip 256kbit EPROM Chip 28-Pin PDIP
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip 256kbit EPROM Chip 28-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-45PU
€ 5.343Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Maximum Random Access Time

45ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Dimensions

37.33 x 13.97 x 4.44mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip 256kbit EPROM 28-Pin PDIP, AT27C256R-45PU
€ 5.343Each (In a Pack of 5) (ex VAT)