Technical Document
Specifications
Brand
MicrochipMemory Size
4Mbit
Organisation
256K x 16 bit
Maximum Random Access Time
90ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 4.06mm
Typical Operating Supply Voltage
5 V
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Product details
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
€ 13.86
€ 13.86 Each (ex VAT)
€ 16.49
€ 16.49 Each (inc. VAT)
Standard
1
€ 13.86
€ 13.86 Each (ex VAT)
€ 16.49
€ 16.49 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
4Mbit
Organisation
256K x 16 bit
Maximum Random Access Time
90ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 4.06mm
Typical Operating Supply Voltage
5 V
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Product details
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.