Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 44-Pin PLCC

RS Stock No.: 177-1477Brand: MicrochipManufacturers Part No.: AT89C51CC03CA-SLSUM
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

1

Length

16.66mm

ADCs

8 x 10 bit

Height

4.06mm

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

1 (5 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

80C51

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 448.20

€ 16.60 Each (In a Tube of 27) (ex VAT)

€ 533.36

€ 19.754 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 44-Pin PLCC

€ 448.20

€ 16.60 Each (In a Tube of 27) (ex VAT)

€ 533.36

€ 19.754 Each (In a Tube of 27) (inc. VAT)

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 44-Pin PLCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

1

Length

16.66mm

ADCs

8 x 10 bit

Height

4.06mm

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

1 (5 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

80C51

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more