E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 8bit 8052, AT89C Microcontroller, 24MHz, 32 kB Flash, 44-Pin PDIP

RS Stock No.: 899-6710Brand: MicrochipManufacturers Part No.: AT89C51RC-24PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT89C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

44

Device Core

8052

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

4 → 5.5 V

Dimensions

52.57 x 13.97 x 4.44mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

52.57mm

Height

4.44mm

Width

13.97mm

Product details

8051 Architecture Flash (Reprogrammable) Microcontrollers

Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8052, AT89C Microcontroller, 24MHz, 32 kB Flash, 44-Pin PDIP

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip, 8bit 8052, AT89C Microcontroller, 24MHz, 32 kB Flash, 44-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

AT89C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

44

Device Core

8052

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

4 → 5.5 V

Dimensions

52.57 x 13.97 x 4.44mm

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

52.57mm

Height

4.44mm

Width

13.97mm

Product details

8051 Architecture Flash (Reprogrammable) Microcontrollers

Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in