Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 128 kB Flash, 64-Pin QFN

RS Stock No.: 177-3414Brand: MicrochipManufacturers Part No.: AT90CAN128-16AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

RAM Size

4 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.1mm

ADCs

8 x 10 bit

Height

0.95mm

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.95mm

Pulse Width Modulation

1 (1 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,240.20

€ 13.78 Each (In a Tray of 90) (ex VAT)

€ 1,475.84

€ 16.398 Each (In a Tray of 90) (inc. VAT)

Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 128 kB Flash, 64-Pin QFN

€ 1,240.20

€ 13.78 Each (In a Tray of 90) (ex VAT)

€ 1,475.84

€ 16.398 Each (In a Tray of 90) (inc. VAT)

Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 128 kB Flash, 64-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

RAM Size

4 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.1mm

ADCs

8 x 10 bit

Height

0.95mm

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.95mm

Pulse Width Modulation

1 (1 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more