E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 32bit ARM, AT91 Microcontroller, 55MHz, 128 kB Flash, 64-Pin LQFP

RS Stock No.: 177-3606Brand: MicrochipManufacturers Part No.: AT91SAM7S128D-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

55MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Height

1.45mm

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Length

10mm

ADCs

8 x 10 bit

Instruction Set Architecture

RISC

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.69

€ 12.69 Each (ex VAT)

€ 15.10

€ 15.10 Each (inc. VAT)

Microchip, 32bit ARM, AT91 Microcontroller, 55MHz, 128 kB Flash, 64-Pin LQFP
Select packaging type

€ 12.69

€ 12.69 Each (ex VAT)

€ 15.10

€ 15.10 Each (inc. VAT)

Microchip, 32bit ARM, AT91 Microcontroller, 55MHz, 128 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 12.69
25 - 99€ 12.22
100+€ 11.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

55MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.45mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Height

1.45mm

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Length

10mm

ADCs

8 x 10 bit

Instruction Set Architecture

RISC

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more