Microchip, 32bit ARM7TDMI, AT91 Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP

Technical Document
Specifications
Brand
MicrochipFamily Name
AT91
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM7TDMI
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
55MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
8 x 10 bit
Height
1.45mm
Width
10mm
Dimensions
10 x 10 x 1.45mm
Pulse Width Modulation
1 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Country of Origin
China
Product details
SMART SAM7S/SE ARM®7 Microcontrollers
The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.
€ 15.58
€ 15.58 Each (ex VAT)
€ 18.54
€ 18.54 Each (inc. VAT)
Standard
1
€ 15.58
€ 15.58 Each (ex VAT)
€ 18.54
€ 18.54 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 15.58 |
25 - 99 | € 15.04 |
100+ | € 14.57 |
Technical Document
Specifications
Brand
MicrochipFamily Name
AT91
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM7TDMI
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
55MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
3.3 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
8 x 10 bit
Height
1.45mm
Width
10mm
Dimensions
10 x 10 x 1.45mm
Pulse Width Modulation
1 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Country of Origin
China
Product details
SMART SAM7S/SE ARM®7 Microcontrollers
The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.