E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip AT91SAM9260B-CU, 32bit ARM926EJ-S Microcontroller, AT91, 210MHz, 32 kB Boot ROM, 217-Pin LFBGA

RS Stock No.: 127-8176Brand: MicrochipManufacturers Part No.: AT91SAM9260B-CU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT91

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

210MHz

RAM Size

8 kB

USB Channels

3

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.65 → 1.95 V

Number of USART Channels

6

Number of CAN Channels

0

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

15.05mm

ADCs

4 x 10 bit

Height

0.9mm

Width

15.05mm

Data Rate

100Mbit/s

Dimensions

15.05 x 15.05 x 0.9mm

Program Memory Type

Boot ROM

Number of ADC Units

1

Country of Origin

France

Product details

SMART SAM9G ARM®9 Microprocessors

The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.94

€ 16.94 Each (ex VAT)

€ 20.16

€ 20.16 Each (inc. VAT)

Microchip AT91SAM9260B-CU, 32bit ARM926EJ-S Microcontroller, AT91, 210MHz, 32 kB Boot ROM, 217-Pin LFBGA
Select packaging type

€ 16.94

€ 16.94 Each (ex VAT)

€ 20.16

€ 20.16 Each (inc. VAT)

Microchip AT91SAM9260B-CU, 32bit ARM926EJ-S Microcontroller, AT91, 210MHz, 32 kB Boot ROM, 217-Pin LFBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 16.94
25 - 99€ 16.37
100+€ 15.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT91

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

210MHz

RAM Size

8 kB

USB Channels

3

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.65 → 1.95 V

Number of USART Channels

6

Number of CAN Channels

0

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

15.05mm

ADCs

4 x 10 bit

Height

0.9mm

Width

15.05mm

Data Rate

100Mbit/s

Dimensions

15.05 x 15.05 x 0.9mm

Program Memory Type

Boot ROM

Number of ADC Units

1

Country of Origin

France

Product details

SMART SAM9G ARM®9 Microprocessors

The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more