Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip AT93C46DN-SH-B, 1kbit Serial EEPROM Memory, 250ns 8-Pin SOIC Serial-3 Wire

RS Stock No.: 127-8184Brand: MicrochipManufacturers Part No.: AT93C46DN-SH-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-3 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit, 64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8 bit, 16bit

Dimensions

5.05 x 3.99 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

250ns

Data Retention

100yr

Number of Words

64, 128

Country of Origin

France

Product details

Electrically Erasable PROM Serial Access

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 11.00

€ 0.44 Each (In a Pack of 25) (ex VAT)

€ 13.09

€ 0.524 Each (In a Pack of 25) (inc. VAT)

Microchip AT93C46DN-SH-B, 1kbit Serial EEPROM Memory, 250ns 8-Pin SOIC Serial-3 Wire
Select packaging type

€ 11.00

€ 0.44 Each (In a Pack of 25) (ex VAT)

€ 13.09

€ 0.524 Each (In a Pack of 25) (inc. VAT)

Microchip AT93C46DN-SH-B, 1kbit Serial EEPROM Memory, 250ns 8-Pin SOIC Serial-3 Wire
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1kbit

Interface Type

Serial-3 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit, 64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8 bit, 16bit

Dimensions

5.05 x 3.99 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

250ns

Data Retention

100yr

Number of Words

64, 128

Country of Origin

France

Product details

Electrically Erasable PROM Serial Access

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.