E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip ATA6560-GBQW-N, CAN Transceiver 5Mbps CAN, ISO 11898, 8-Pin VDFN8

RS Stock No.: 234-3717Brand: MicrochipManufacturers Part No.: ATA6560-GBQW-N
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

Standard Supported

CAN, ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

5 mA

Package Type

VDFN8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.00

€ 0.60 Each (In a Pack of 25) (ex VAT)

€ 17.85

€ 0.714 Each (In a Pack of 25) (inc. VAT)

Microchip ATA6560-GBQW-N, CAN Transceiver 5Mbps CAN, ISO 11898, 8-Pin VDFN8
Select packaging type

€ 15.00

€ 0.60 Each (In a Pack of 25) (ex VAT)

€ 17.85

€ 0.714 Each (In a Pack of 25) (inc. VAT)

Microchip ATA6560-GBQW-N, CAN Transceiver 5Mbps CAN, ISO 11898, 8-Pin VDFN8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 0.60€ 15.00
50 - 475€ 0.60€ 15.00
500 - 975€ 0.57€ 14.25
1000 - 2475€ 0.57€ 14.25
2500+€ 0.57€ 14.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

Standard Supported

CAN, ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

5 mA

Package Type

VDFN8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more