Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Microchip ATF1508ASV-15AU100, CPLD Atmel EEPROM 128 Cells, 80 I/O, 14 Labs, 15ns, ISP, 100-Pin TQFP

RS Stock No.: 177-3674Brand: MicrochipManufacturers Part No.: ATF1508ASV-15AU100
brand-logo
View all in CPLDs

Technical Document

Specifications

Family Name

Atmel

Number of Macro Cells

128

Number of User I/Os

80

Memory Type

EEPROM

Number of Logic Blocks/Elements

14

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Propagation Delay

15ns

Individual Output Enable Control

Yes

Dimensions

14.1 x 14.1 x 1.05mm

Height

1.05mm

Length

14.1mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

14.1mm

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.22

€ 9.61 Each (In a Pack of 2) (ex VAT)

€ 22.87

€ 11.436 Each (In a Pack of 2) (inc. VAT)

Microchip ATF1508ASV-15AU100, CPLD Atmel EEPROM 128 Cells, 80 I/O, 14 Labs, 15ns, ISP, 100-Pin TQFP
Select packaging type

€ 19.22

€ 9.61 Each (In a Pack of 2) (ex VAT)

€ 22.87

€ 11.436 Each (In a Pack of 2) (inc. VAT)

Microchip ATF1508ASV-15AU100, CPLD Atmel EEPROM 128 Cells, 80 I/O, 14 Labs, 15ns, ISP, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

Atmel

Number of Macro Cells

128

Number of User I/Os

80

Memory Type

EEPROM

Number of Logic Blocks/Elements

14

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Propagation Delay

15ns

Individual Output Enable Control

Yes

Dimensions

14.1 x 14.1 x 1.05mm

Height

1.05mm

Length

14.1mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

14.1mm

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more