Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip ATMEGA128-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 127-8227PBrand: MicrochipManufacturers Part No.: ATMEGA128-16AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Dimensions

14.1 x 14.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Height

1.05mm

Width

14.1mm

Pulse Width Modulation

1 (2 x 8 bit), 1 (6 x 16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 24.20

€ 24.20 Each (Supplied in a Tray) (ex VAT)

€ 28.80

€ 28.80 Each (Supplied in a Tray) (inc. VAT)

Microchip ATMEGA128-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 64-Pin TQFP
Select packaging type

€ 24.20

€ 24.20 Each (Supplied in a Tray) (ex VAT)

€ 28.80

€ 28.80 Each (Supplied in a Tray) (inc. VAT)

Microchip ATMEGA128-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Dimensions

14.1 x 14.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

8 x 10 bit

Height

1.05mm

Width

14.1mm

Pulse Width Modulation

1 (2 x 8 bit), 1 (6 x 16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in