E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip Evaluation Kit Evaluation Kit ATMEGA168PB-XMINI

RS Stock No.: 843-7611Brand: MicrochipManufacturers Part No.: ATMEGA168PB-XMINI
brand-logo

Technical Document

Specifications

Classification

Evaluation Kit

Technology

Evaluation Kit

Processor Part Number

ATmega168PB

Processor Type

MCU

Product details

ATMEGA168PB-XMINI Xplained Mini Board

The ATMEGA168PB-XMINI Xplained Mini Board is designed to evaluate the ATmega168PB microcontroller.
Applications include home appliances (cooking, refrigeration, washing), home entertainment (remote control), industrial automation (industrial communications, instruments, PLC and I/O modules, sensors), Internet of Things (wearables), smart energy (gas and water meters), mobile electronics (GPS for fleet management, asset/vehicle/personal tracking, mobile phones, portable audio players, portable games consoles, tablets, notebooks) and PC peripherals (PC accessories).
Beneficial characteristics of the Xplained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

Features & Benefits of the ATMEGA168PB-XMINI
•On-board debugger
•Auto-ID for board identification in Atmel Studio 6.2
•USB powered
•Arduino shield compatible footprint
•SPI bus header footprint
•Green status LED
•Mechanical user pushbutton
•Virtual COM port

Stock information temporarily unavailable.

P.O.A.

Microchip Evaluation Kit Evaluation Kit ATMEGA168PB-XMINI

P.O.A.

Microchip Evaluation Kit Evaluation Kit ATMEGA168PB-XMINI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Kit

Technology

Evaluation Kit

Processor Part Number

ATmega168PB

Processor Type

MCU

Product details

ATMEGA168PB-XMINI Xplained Mini Board

The ATMEGA168PB-XMINI Xplained Mini Board is designed to evaluate the ATmega168PB microcontroller.
Applications include home appliances (cooking, refrigeration, washing), home entertainment (remote control), industrial automation (industrial communications, instruments, PLC and I/O modules, sensors), Internet of Things (wearables), smart energy (gas and water meters), mobile electronics (GPS for fleet management, asset/vehicle/personal tracking, mobile phones, portable audio players, portable games consoles, tablets, notebooks) and PC peripherals (PC accessories).
Beneficial characteristics of the Xplained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

Features & Benefits of the ATMEGA168PB-XMINI
•On-board debugger
•Auto-ID for board identification in Atmel Studio 6.2
•USB powered
•Arduino shield compatible footprint
•SPI bus header footprint
•Green status LED
•Mechanical user pushbutton
•Virtual COM port