E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip ATMEGA328P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP

RS Stock No.: 131-0276Brand: MicrochipManufacturers Part No.: ATMEGA328P-PUDistrelec Article No.: 30099627
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.79mm

ADCs

6 x 10 bit

Height

4.06mm

Number of LIN Channels

0

Width

7.49mm

Dimensions

34.79 x 7.49 x 4.06mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Country of Origin

Thailand

Product details

ATmega328P 8-Bit megaAVR picoPower Microcontrollers

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.

Microcontroller Features

•20 MHz Max. Operating Frequency
•Up to 20 MIPS at 20 MHz
•32 KB Flash
•1024 B EEPROM
•2 KB SRAM
•131 Instructions – Most single clock cycle execution
•32 General Purpose Registers
•23 GPIO
•Power-on Reset and Programmable Brown-out Detection
•Internal Calibrated Oscillator
•External and Internal Interrupt Sources
•Six Power-Saving Sleep Modes
•Internal and External Interrupts
•Fully Static Operation

Peripheral Features

•10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
•Capacitive Touch Sense – 16 channels
•Temperature Sensor
•Two 8-bit Timers
•One 16-bit Timer
•Output Compare Module – 6 channels
•Six PWM Channels
•Programmable Serial USART
•Master/Slave SPI Serial Interface
•Byte-oriented 2-wire Serial Interface – I2C compatible
•Programmable Watchdog Timer with Separate Oscillator
•Analogue Comparator
•Interrupt and Wake-up on Pin Change

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.72

€ 3.86 Each (In a Pack of 2) (ex VAT)

€ 9.19

€ 4.593 Each (In a Pack of 2) (inc. VAT)

Microchip ATMEGA328P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP
Select packaging type

€ 7.72

€ 3.86 Each (In a Pack of 2) (ex VAT)

€ 9.19

€ 4.593 Each (In a Pack of 2) (inc. VAT)

Microchip ATMEGA328P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 28-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 3.86€ 7.72
10 - 22€ 3.76€ 7.52
24 - 98€ 3.71€ 7.42
100+€ 3.68€ 7.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.79mm

ADCs

6 x 10 bit

Height

4.06mm

Number of LIN Channels

0

Width

7.49mm

Dimensions

34.79 x 7.49 x 4.06mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Country of Origin

Thailand

Product details

ATmega328P 8-Bit megaAVR picoPower Microcontrollers

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.

Microcontroller Features

•20 MHz Max. Operating Frequency
•Up to 20 MIPS at 20 MHz
•32 KB Flash
•1024 B EEPROM
•2 KB SRAM
•131 Instructions – Most single clock cycle execution
•32 General Purpose Registers
•23 GPIO
•Power-on Reset and Programmable Brown-out Detection
•Internal Calibrated Oscillator
•External and Internal Interrupt Sources
•Six Power-Saving Sleep Modes
•Internal and External Interrupts
•Fully Static Operation

Peripheral Features

•10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
•Capacitive Touch Sense – 16 channels
•Temperature Sensor
•Two 8-bit Timers
•One 16-bit Timer
•Output Compare Module – 6 channels
•Six PWM Channels
•Programmable Serial USART
•Master/Slave SPI Serial Interface
•Byte-oriented 2-wire Serial Interface – I2C compatible
•Programmable Watchdog Timer with Separate Oscillator
•Analogue Comparator
•Interrupt and Wake-up on Pin Change

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more