Microchip, 8bit AVR, Microcontrollers Microcontroller, 20MHz, 8 kB Flash, 32-Pin VQFN

RS Stock No.: 199-5352Brand: MicrochipManufacturers Part No.: ATMEGA88-20MU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

Microcontrollers

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

5mm

Maximum Number of Ethernet Channels

0

Dimensions

5 x 5 x 1mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.75

€ 4.75 Each (In a Pack of 5) (ex VAT)

€ 28.26

€ 5.652 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, Microcontrollers Microcontroller, 20MHz, 8 kB Flash, 32-Pin VQFN
Select packaging type

€ 23.75

€ 4.75 Each (In a Pack of 5) (ex VAT)

€ 28.26

€ 5.652 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, Microcontrollers Microcontroller, 20MHz, 8 kB Flash, 32-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

Microcontrollers

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

8 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

5mm

Maximum Number of Ethernet Channels

0

Dimensions

5 x 5 x 1mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more