E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip, 32bit ARM Cortex M3, ATSAM3 Microcontroller, 96MHz, 256 kB Flash, 100-Pin LQFP

RS Stock No.: 715-3867Brand: MicrochipManufacturers Part No.: ATSAM3U4CA-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

4

Number of USART Channels

3

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

14 x 14 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

4-ch x 10 bit, 4-ch x 12 bit

Width

14mm

Pulse Width Modulation

4 x 16 bit

Product details

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit ARM Cortex M3, ATSAM3 Microcontroller, 96MHz, 256 kB Flash, 100-Pin LQFP
Select packaging type

P.O.A.

Microchip, 32bit ARM Cortex M3, ATSAM3 Microcontroller, 96MHz, 256 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

4

Number of USART Channels

3

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

14 x 14 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

4-ch x 10 bit, 4-ch x 12 bit

Width

14mm

Pulse Width Modulation

4 x 16 bit

Product details

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more