Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
TFBGA
Pin Count
256
Country of Origin
Taiwan, Province Of China
€ 18.17
€ 18.17 Each (ex VAT)
€ 21.62
€ 21.62 Each (inc. VAT)
Microchip ATSAMA5D225C-D1M-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA
1
€ 18.17
€ 18.17 Each (ex VAT)
€ 21.62
€ 21.62 Each (inc. VAT)
Microchip ATSAMA5D225C-D1M-CU, ARM Cortex A5 Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 256-Pin TFBGA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
SAMA5D2
Device Core
ARM Cortex A5
Data Bus Width
32bit
Instruction Set Architecture
ARMv7-A
Maximum Frequency
500MHz
Package Type
TFBGA
Pin Count
256
Country of Origin
Taiwan, Province Of China