Microchip ATSAME70Q21B-AN, 32bit ARM Cortex M7 Microcontroller, SAME70, 300MHz, 2 MB Flash, 144-Pin LQFP

RS Stock No.: 168-2796Brand: MicrochipManufacturers Part No.: ATSAME70Q21B-AN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

SAME70

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

3

Number of CAN Channels

2

Number of UART Channels

5

Number of I2C Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Automotive Standard

AEC-Q100

Length

20mm

ADCs

24 x 12 bit

Height

1.45mm

Number of LIN Channels

1

Width

20mm

Dimensions

20 x 20x 1.45mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

2 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.29

€ 25.29 Each (ex VAT)

€ 30.10

€ 30.10 Each (inc. VAT)

Microchip ATSAME70Q21B-AN, 32bit ARM Cortex M7 Microcontroller, SAME70, 300MHz, 2 MB Flash, 144-Pin LQFP
Select packaging type

€ 25.29

€ 25.29 Each (ex VAT)

€ 30.10

€ 30.10 Each (inc. VAT)

Microchip ATSAME70Q21B-AN, 32bit ARM Cortex M7 Microcontroller, SAME70, 300MHz, 2 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 25.29
25 - 99€ 24.41
100+€ 23.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SAME70

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

3

Number of CAN Channels

2

Number of UART Channels

5

Number of I2C Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Automotive Standard

AEC-Q100

Length

20mm

ADCs

24 x 12 bit

Height

1.45mm

Number of LIN Channels

1

Width

20mm

Dimensions

20 x 20x 1.45mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

2 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more