Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip Development Kit ATSAMG55-XPRO

RS Stock No.: 867-0896Brand: MicrochipManufacturers Part No.: ATSAMG55-XPRO
brand-logo

Technical Document

Specifications

Technology

Development Kit

Device Core

ARM Cortex, AVR

Processor Family Name

EDBG

Processor Type

MCU

Product details

ATSAMG55-XPRO Xplained Pro Development Kit

The ATSAMG55-XPRO XPlained Pro Development Kit has been designed for the evaluation and development of the ATSAMG55J19 Cortex™-M4 processor based microcontroller with key on-board features such as a ATSAMG55J19A microcontroller, embedded debugger, extension headers and an I²C interface.

Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

Features & Benefits of the ATSAMG55-XPRO Development Kit
•SAMG55J19A microcontroller
•Atmel Studio
•Embedded debugger
•3 power sources (external, embedded debugger USB and target USB)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip Development Kit ATSAMG55-XPRO

P.O.A.

Microchip Development Kit ATSAMG55-XPRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Technology

Development Kit

Device Core

ARM Cortex, AVR

Processor Family Name

EDBG

Processor Type

MCU

Product details

ATSAMG55-XPRO Xplained Pro Development Kit

The ATSAMG55-XPRO XPlained Pro Development Kit has been designed for the evaluation and development of the ATSAMG55J19 Cortex™-M4 processor based microcontroller with key on-board features such as a ATSAMG55J19A microcontroller, embedded debugger, extension headers and an I²C interface.

Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

Features & Benefits of the ATSAMG55-XPRO Development Kit
•SAMG55J19A microcontroller
•Atmel Studio
•Embedded debugger
•3 power sources (external, embedded debugger USB and target USB)

You may be interested in