Microchip ATSAMR34J18B-I/7JX RF Transceiver 137 → 175MHz, 1.8 → 3.6V

RS Stock No.: 187-1558Brand: MicrochipManufacturers Part No.: ATSAMR34J18B-I/7JX
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Transceiver

Supported Frequency Bands

137 → 175 MHz, 410 → 525 MHz, 862 → 1020MHz

Maximum RF Data Rate

12Mbit/s

Maximum Output Power

20dBm

Receiver Sensitivity

-148dBm

Supported Bus Interfaces

USB

Supply Voltage

1.8 → 3.6V

Length

6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 429) (ex VAT)

Microchip ATSAMR34J18B-I/7JX RF Transceiver 137 → 175MHz, 1.8 → 3.6V

P.O.A.

Each (In a Tray of 429) (ex VAT)

Microchip ATSAMR34J18B-I/7JX RF Transceiver 137 → 175MHz, 1.8 → 3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Transceiver

Supported Frequency Bands

137 → 175 MHz, 410 → 525 MHz, 862 → 1020MHz

Maximum RF Data Rate

12Mbit/s

Maximum Output Power

20dBm

Receiver Sensitivity

-148dBm

Supported Bus Interfaces

USB

Supply Voltage

1.8 → 3.6V

Length

6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6mm