E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip ATTINY24A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB, 128 B Flash, 14-Pin PDIP

RS Stock No.: 719-4060Brand: MicrochipManufacturers Part No.: ATTINY24A-PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Length

19.69mm

ADCs

20 x 10 bit

Width

7.112mm

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

19.685 x 7.112 x 4.953mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

4.953mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip ATTINY24A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB, 128 B Flash, 14-Pin PDIP
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip ATTINY24A-PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB, 128 B Flash, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Length

19.69mm

ADCs

20 x 10 bit

Width

7.112mm

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

19.685 x 7.112 x 4.953mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

4.953mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in