Microchip, 8bit AVR, ATtiny25 Microcontroller, 20MHz, 2 kB Flash, 8-Pin PDIP

RS Stock No.: 133-1606Brand: MicrochipManufacturers Part No.: ATTINY25-20PUDistrelec Article No.: 30113713
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny25

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Height

4.826mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

10.16 x 7.112 x 4.826mm

Width

7.112mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.70

€ 2.14 Each (In a Pack of 5) (ex VAT)

€ 12.73

€ 2.547 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATtiny25 Microcontroller, 20MHz, 2 kB Flash, 8-Pin PDIP
Select packaging type

€ 10.70

€ 2.14 Each (In a Pack of 5) (ex VAT)

€ 12.73

€ 2.547 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATtiny25 Microcontroller, 20MHz, 2 kB Flash, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 2.14€ 10.70
25 - 95€ 2.11€ 10.55
100+€ 2.06€ 10.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATtiny25

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Height

4.826mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1 (6 Channel)

Dimensions

10.16 x 7.112 x 4.826mm

Width

7.112mm

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more