Microchip ATTINY26-16SU, 8bit AVR Microcontroller, ATtiny, 16MHz, 2 kB Flash, 20-Pin SOIC

RS Stock No.: 738-0647Brand: MicrochipManufacturers Part No.: ATTINY26-16SU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

2.65mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.65mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

13mm

ADCs

11 x 10 bit

Width

7.6mm

Pulse Width Modulation

2 x 8 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Microchip ATTINY26-16SU, 8bit AVR Microcontroller, ATtiny, 16MHz, 2 kB Flash, 20-Pin SOIC
Select packaging type

P.O.A.

Microchip ATTINY26-16SU, 8bit AVR Microcontroller, ATtiny, 16MHz, 2 kB Flash, 20-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

16MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

2.65mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.65mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

13mm

ADCs

11 x 10 bit

Width

7.6mm

Pulse Width Modulation

2 x 8 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in