E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip ATTINY261A-SU, 8bit AVR Microcontroller, ATtiny261A, 20MHz, 2 kB Flash, 20-Pin SOIC

RS Stock No.: 133-1620PBrand: MicrochipManufacturers Part No.: ATTINY261A-SU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny261A

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

13mm

ADCs

11 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Country of Origin

United States

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 47.00

€ 1.88 Each (Supplied in a Tube) (ex VAT)

€ 55.93

€ 2.237 Each (Supplied in a Tube) (inc. VAT)

Microchip ATTINY261A-SU, 8bit AVR Microcontroller, ATtiny261A, 20MHz, 2 kB Flash, 20-Pin SOIC
Select packaging type

€ 47.00

€ 1.88 Each (Supplied in a Tube) (ex VAT)

€ 55.93

€ 2.237 Each (Supplied in a Tube) (inc. VAT)

Microchip ATTINY261A-SU, 8bit AVR Microcontroller, ATtiny261A, 20MHz, 2 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 95€ 1.88€ 9.40
100+€ 1.83€ 9.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny261A

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

13mm

ADCs

11 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.6mm

Dimensions

13 x 7.6 x 2.35mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Country of Origin

United States

Product details

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in