Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Microchip ATTINY45-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 4 kB, 256 B Flash, 8-Pin PDIP

RS Stock No.: 696-2614Brand: MicrochipManufacturers Part No.: ATTINY45-20PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB, 256 B

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.16mm

PRICED TO CLEAR

Yes

ADCs

4 x 10 bit

Width

0.28in

Pulse Width Modulation

6 x 8 bit

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY45-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 4 kB, 256 B Flash, 8-Pin PDIP

P.O.A.

Microchip ATTINY45-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 4 kB, 256 B Flash, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB, 256 B

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.16mm

PRICED TO CLEAR

Yes

ADCs

4 x 10 bit

Width

0.28in

Pulse Width Modulation

6 x 8 bit

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more