Microchip, 8bit AVR, ATtiny45 Microcontroller, 20MHz, 4 kB Flash, 8-Pin TSSOP

RS Stock No.: 133-1646Brand: MicrochipManufacturers Part No.: ATTINY45-20XU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny45

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3.1mm

ADCs

4 x 10 bit

Dimensions

3.1 x 4.5 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 10.30

€ 2.06 Each (In a Pack of 5) (ex VAT)

€ 12.26

€ 2.451 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATtiny45 Microcontroller, 20MHz, 4 kB Flash, 8-Pin TSSOP

€ 10.30

€ 2.06 Each (In a Pack of 5) (ex VAT)

€ 12.26

€ 2.451 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit AVR, ATtiny45 Microcontroller, 20MHz, 4 kB Flash, 8-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.06€ 10.30
25 - 95€ 2.04€ 10.20
100+€ 1.98€ 9.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny45

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3.1mm

ADCs

4 x 10 bit

Dimensions

3.1 x 4.5 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Width

4.5mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in