Technical Document
Specifications
Brand
MicrochipFamily Name
ATTINY85
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Length
4mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
4 x 4 x 0.75mm
Width
4mm
Height
0.75mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Country of Origin
United States
€ 872.20
€ 1.78 Each (In a Tray of 490) (ex VAT)
€ 1,037.92
€ 2.118 Each (In a Tray of 490) (inc. VAT)
490
€ 872.20
€ 1.78 Each (In a Tray of 490) (ex VAT)
€ 1,037.92
€ 2.118 Each (In a Tray of 490) (inc. VAT)
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATTINY85
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Length
4mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
4 x 4 x 0.75mm
Width
4mm
Height
0.75mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Country of Origin
United States


