Microchip Xplained Pro Zigbit Extension Board Evaluation Kit ATZB-212B-XPRO

RS Stock No.: 130-6943Brand: MicrochipManufacturers Part No.: ATZB-212B-XPRO
brand-logo

Technical Document

Specifications

RF Technology

Extension Board

Classification

Expansion Board

Kit Classification

Evaluation Kit

Technology

Extension Board

Kit Name

Xplained Pro Zigbit

Product details

ZigBit Sub-1GHz AT86RF212B Extension Board

The Atmel ZigBit™ extension board ATZB-212B-XPRO supports the AT86RF212B wireless transceiver module. It is used to evaluate the module and can operate plugged into an Xplained Pro board or wired into a developer's prototype system. Designed for IEEE 802.15.4-2003/2006, IEEE 802.15.4c-2009 compliant WPAN communication and ZigBee mesh network operation, it also supports the 6LoWPAN protocol.

ZigBit Sub-1GHz AT86RF212B Module
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for monitoring ZigBit current
ZigBit reset pushbutton

ZigBit ATZB-RF-212B module
AT86RF212B 700/800/900MHz ISM-Band Transceiver chip
RF Output Power: Up to +10dBm
Receiver sensitivity: -110dBm
Modulation: BPSK, O-QPSK
OTA data rate: Up to 1Mbps
AES-128 encryption
MAC hardware accelerator
Pre-loaded with Atmel assigned 64-bit MAC address
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)

You may be interested in
Stock information temporarily unavailable.

€ 81.36

€ 81.36 Each (ex VAT)

€ 96.82

€ 96.82 Each (inc. VAT)

Microchip Xplained Pro Zigbit Extension Board Evaluation Kit ATZB-212B-XPRO

€ 81.36

€ 81.36 Each (ex VAT)

€ 96.82

€ 96.82 Each (inc. VAT)

Microchip Xplained Pro Zigbit Extension Board Evaluation Kit ATZB-212B-XPRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

RF Technology

Extension Board

Classification

Expansion Board

Kit Classification

Evaluation Kit

Technology

Extension Board

Kit Name

Xplained Pro Zigbit

Product details

ZigBit Sub-1GHz AT86RF212B Extension Board

The Atmel ZigBit™ extension board ATZB-212B-XPRO supports the AT86RF212B wireless transceiver module. It is used to evaluate the module and can operate plugged into an Xplained Pro board or wired into a developer's prototype system. Designed for IEEE 802.15.4-2003/2006, IEEE 802.15.4c-2009 compliant WPAN communication and ZigBee mesh network operation, it also supports the 6LoWPAN protocol.

ZigBit Sub-1GHz AT86RF212B Module
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for monitoring ZigBit current
ZigBit reset pushbutton

ZigBit ATZB-RF-212B module
AT86RF212B 700/800/900MHz ISM-Band Transceiver chip
RF Output Power: Up to +10dBm
Receiver sensitivity: -110dBm
Modulation: BPSK, O-QPSK
OTA data rate: Up to 1Mbps
AES-128 encryption
MAC hardware accelerator
Pre-loaded with Atmel assigned 64-bit MAC address
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)

You may be interested in