Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Microchip BM20SPKS1NBC-0001AA Bluetooth Chip 4.1

RS Stock No.: 177-9623Brand: MicrochipManufacturers Part No.: BM20SPKS1NBC-0001AA
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 2

Bluetooth Version

4.1

Maximum Output Power

4dBm

Receiver Sensitivity

-91dBm

Dimensions

322.6 x 135.9 x 7.62mm

Height

7.62mm

Length

322.6mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

135.9mm

Stock information temporarily unavailable.

€ 1,304.10

€ 20.70 Each (In a Tray of 63) (ex VAT)

€ 1,551.88

€ 24.633 Each (In a Tray of 63) (inc. VAT)

Microchip BM20SPKS1NBC-0001AA Bluetooth Chip 4.1

€ 1,304.10

€ 20.70 Each (In a Tray of 63) (ex VAT)

€ 1,551.88

€ 24.633 Each (In a Tray of 63) (inc. VAT)

Microchip BM20SPKS1NBC-0001AA Bluetooth Chip 4.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Class

Class 2

Bluetooth Version

4.1

Maximum Output Power

4dBm

Receiver Sensitivity

-91dBm

Dimensions

322.6 x 135.9 x 7.62mm

Height

7.62mm

Length

322.6mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

135.9mm