Technical Document
Specifications
Brand
MicrochipClassification
Development Board
Kit Name
Curiosity PIC24F
Device Core
PIC24
Processor Family Name
SAM
Processor Part Number
PIC24FJ128GA204
Processor Type
MCU
Product details
PIC24FJ128GA204 Curiosity Board
The PIC24FJ128GA204 Curiosity Development Board is a 16-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board. The PIC24 featured has an integrated cryptographic engine.
32MHz PIC24FJ128GA204 16-bit XLP microcontroller with 128KB Flash memory, 8KB RAM
On-chip hardware Cryptographic engine for data encryption/decryption and authentication
PICkit™ On-Board (PKOB) circuit provides basic programming/debugging functionality
MCP1703 +3.3V voltage regulator
MCLR Reset pushbutton
2 x User pushbuttons
2 x User LEDs
User RGB LED
User10k potentiometer for analogue input
32.768kHz crystal
Headers for access to GPIO pins
Small prototyping area
Footprint for optional BM71 Bluetooth LE radio module
mikroBUS socket for expansion with Click modules
Powered from PKOB microUSB connector
Fully compatible with MPLAB Xpress, MPLAB X IDE, XC16 compiler and MPLAB Code Configurator
PIC24 Development Tools
€ 77.32
€ 77.32 Each (ex VAT)
€ 92.01
€ 92.01 Each (inc. VAT)
1
€ 77.32
€ 77.32 Each (ex VAT)
€ 92.01
€ 92.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipClassification
Development Board
Kit Name
Curiosity PIC24F
Device Core
PIC24
Processor Family Name
SAM
Processor Part Number
PIC24FJ128GA204
Processor Type
MCU
Product details
PIC24FJ128GA204 Curiosity Board
The PIC24FJ128GA204 Curiosity Development Board is a 16-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board. The PIC24 featured has an integrated cryptographic engine.
32MHz PIC24FJ128GA204 16-bit XLP microcontroller with 128KB Flash memory, 8KB RAM
On-chip hardware Cryptographic engine for data encryption/decryption and authentication
PICkit™ On-Board (PKOB) circuit provides basic programming/debugging functionality
MCP1703 +3.3V voltage regulator
MCLR Reset pushbutton
2 x User pushbuttons
2 x User LEDs
User RGB LED
User10k potentiometer for analogue input
32.768kHz crystal
Headers for access to GPIO pins
Small prototyping area
Footprint for optional BM71 Bluetooth LE radio module
mikroBUS socket for expansion with Click modules
Powered from PKOB microUSB connector
Fully compatible with MPLAB Xpress, MPLAB X IDE, XC16 compiler and MPLAB Code Configurator