E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Microchip PIC32MM USB Curiosity MCU Development Board DM320107

RS Stock No.: 145-0976Brand: MicrochipManufacturers Part No.: DM320107
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

PIC32MM USB Curiosity

Technology

MCU

Device Core

MIPS® MicroAptiv™

Processor Family Name

PIC

Processor Part Number

PIC32MM

Processor Type

MCU

Product details

PIC32MM0256GPM064 USB Curiosity Board

This PIC32MM Curiosity Development Board features the eXtreme Low-Power (XLP), PIC32MM “GPM” family of low-cost microcontrollers. The board is a simple and easy to use platform that facilitates quick PIC32MM evaluation, experimentation and application prototyping.

• 25MHz PIC32MM0256GPM064 32-bit microcontroller with 256KB ECC Flash memory, 32KB RAM
• PICkit On-Board (PKOB) programmer/debugger circuit
• USB micro-B socket for PKOB connection to host PC
• USB micro-B socket for USB 2.0 Host connection
• On-board MIC5528 +3.3V LDO regulator
• 2 x User LEDs
• User RGB LED
• MCLR reset pushbutton
• 3 x User pushbuttons
• 10kΩ potentiometer for analogue input
• Prototyping area
• ICSP header for external debugger such as MPLAB REAL ICE or MPLAB ICD 3
• 2 x 36-pin GPIO expansion socket headers
• 2 x MikroBUS sockets for Click expansion boards
• 2 x X32 expansion headers compatible with PIC32 Audio Codec Daughter Card (RS 904-8427)
• 10-pin ACP socket header
• Powered from USB connection
• Full compatibility with MPLAB X IDE, MPLAB Xpress IDE and MPLAB Code Configurator

PIC32 Development Tools

Stock information temporarily unavailable.

€ 65.41

€ 65.41 Each (ex VAT)

€ 77.84

€ 77.84 Each (inc. VAT)

Microchip PIC32MM USB Curiosity MCU Development Board DM320107

€ 65.41

€ 65.41 Each (ex VAT)

€ 77.84

€ 77.84 Each (inc. VAT)

Microchip PIC32MM USB Curiosity MCU Development Board DM320107
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

PIC32MM USB Curiosity

Technology

MCU

Device Core

MIPS® MicroAptiv™

Processor Family Name

PIC

Processor Part Number

PIC32MM

Processor Type

MCU

Product details

PIC32MM0256GPM064 USB Curiosity Board

This PIC32MM Curiosity Development Board features the eXtreme Low-Power (XLP), PIC32MM “GPM” family of low-cost microcontrollers. The board is a simple and easy to use platform that facilitates quick PIC32MM evaluation, experimentation and application prototyping.

• 25MHz PIC32MM0256GPM064 32-bit microcontroller with 256KB ECC Flash memory, 32KB RAM
• PICkit On-Board (PKOB) programmer/debugger circuit
• USB micro-B socket for PKOB connection to host PC
• USB micro-B socket for USB 2.0 Host connection
• On-board MIC5528 +3.3V LDO regulator
• 2 x User LEDs
• User RGB LED
• MCLR reset pushbutton
• 3 x User pushbuttons
• 10kΩ potentiometer for analogue input
• Prototyping area
• ICSP header for external debugger such as MPLAB REAL ICE or MPLAB ICD 3
• 2 x 36-pin GPIO expansion socket headers
• 2 x MikroBUS sockets for Click expansion boards
• 2 x X32 expansion headers compatible with PIC32 Audio Codec Daughter Card (RS 904-8427)
• 10-pin ACP socket header
• Powered from USB connection
• Full compatibility with MPLAB X IDE, MPLAB Xpress IDE and MPLAB Code Configurator

PIC32 Development Tools