Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
120 mA
Maximum Drain Source Voltage
400 V
Series
DN2540
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
25 Ω
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Silicon
Country of Origin
Thailand
€ 1,200.00
€ 1.20 Each (In a Bag of 1000) (ex VAT)
€ 1,428.00
€ 1.428 Each (In a Bag of 1000) (inc. VAT)
1000
€ 1,200.00
€ 1.20 Each (In a Bag of 1000) (ex VAT)
€ 1,428.00
€ 1.428 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
120 mA
Maximum Drain Source Voltage
400 V
Series
DN2540
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
25 Ω
Channel Mode
Depletion
Number of Elements per Chip
1
Transistor Material
Silicon
Country of Origin
Thailand