Microchip 200MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-200.0000

RS Stock No.: 177-1979Brand: MicrochipManufacturers Part No.: DSC1123CI2-200.0000
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

200MHz

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Thailand

€ 14.75

€ 2.95 Each (In a Pack of 5) (ex VAT)

€ 17.55

€ 3.51 Each (In a Pack of 5) (inc. VAT)

Microchip 200MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-200.0000
Select packaging type

€ 14.75

€ 2.95 Each (In a Pack of 5) (ex VAT)

€ 17.55

€ 3.51 Each (In a Pack of 5) (inc. VAT)

Microchip 200MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-200.0000

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

200MHz

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Thailand