Microchip DSPIC33CH128MP502-I/SS, Microprocessor dsPIC33CH 16bit DSP, MCU 180 MHz, 200 MHz 28-Pin SSOP

RS Stock No.: 175-7180Brand: MicrochipManufacturers Part No.: DSPIC33CH128MP502-I/SS
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

dsPIC33CH

Data Bus Width

16bit

Instruction Set Architecture

DSP, MCU

Maximum Frequency

180 MHz, 200 MHz

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

10.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 297.98

€ 6.34 Each (In a Tube of 47) (ex VAT)

€ 354.60

€ 7.545 Each (In a Tube of 47) (inc. VAT)

Microchip DSPIC33CH128MP502-I/SS, Microprocessor dsPIC33CH 16bit DSP, MCU 180 MHz, 200 MHz 28-Pin SSOP

€ 297.98

€ 6.34 Each (In a Tube of 47) (ex VAT)

€ 354.60

€ 7.545 Each (In a Tube of 47) (inc. VAT)

Microchip DSPIC33CH128MP502-I/SS, Microprocessor dsPIC33CH 16bit DSP, MCU 180 MHz, 200 MHz 28-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

dsPIC33CH

Data Bus Width

16bit

Instruction Set Architecture

DSP, MCU

Maximum Frequency

180 MHz, 200 MHz

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Typical Operating Supply Voltage

3 → 3.6 V

Dimensions

10.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more