Technical Document
Specifications
Brand
MicrochipFamily Name
DSPIC33EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
280 kB
Maximum Frequency
60MIPS
RAM Size
32 kB
USB Channels
1 x OTG
Number of PWM Units
2 x 16 bit
Number of SPI Channels
4
Number of USART Channels
0
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
2
Number of UART Channels
4
Number of CAN Channels
2
Pulse Width Modulation
16 x 16 bit, 8 (Motor Control)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
ADCs
24 x 10 bit
Length
10mm
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details
dsPIC33EP Digital Signal Controllers
The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
€ 2,121.60
€ 13.26 Each (In a Tray of 160) (ex VAT)
€ 2,524.70
€ 15.779 Each (In a Tray of 160) (inc. VAT)
160
€ 2,121.60
€ 13.26 Each (In a Tray of 160) (ex VAT)
€ 2,524.70
€ 15.779 Each (In a Tray of 160) (inc. VAT)
Stock information temporarily unavailable.
160
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
DSPIC33EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
280 kB
Maximum Frequency
60MIPS
RAM Size
32 kB
USB Channels
1 x OTG
Number of PWM Units
2 x 16 bit
Number of SPI Channels
4
Number of USART Channels
0
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
2
Number of UART Channels
4
Number of CAN Channels
2
Pulse Width Modulation
16 x 16 bit, 8 (Motor Control)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
ADCs
24 x 10 bit
Length
10mm
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details
dsPIC33EP Digital Signal Controllers
The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.